Part Details for DCRP15-DBCP-CF65-CS80-K by Encitech AB
Overview of DCRP15-DBCP-CF65-CS80-K by Encitech AB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS80C286-16 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
CS80C286-12 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
BCS-802JLC | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DCRP15-DBCP-CF65-CS80-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCRP15-DBCP-CF65
|
TME | D-Sub, PIN: 15, plug, male, crimped, for cable, black Min Qty: 1 | 0 |
|
$14.3500 / $18.3600 | RFQ |