There are no models available for this part yet.
Overview of DCRP09-DMP-CF65-CS80-K by Encitech AB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS80C286-16 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
CS80C286-12 | Renesas Electronics Corporation | CMOS 16-Bit Microprocessor, PLCC, /Tube | |
BCS-802JLC | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for DCRP09-DMP-CF65-CS80-K by Encitech AB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCRP09-DMP-CF65
|
TME | D-Sub, PIN: 9, plug, male, soldering, for cable, black Min Qty: 10 | 0 |
|
$12.5900 | RFQ |