Part Details for DCRO360382-8 by Synergy Microwave Corp
Overview of DCRO360382-8 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DCRO360382-8
DCRO360382-8 CAD Models
DCRO360382-8 Part Data Attributes
|
DCRO360382-8
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DCRO360382-8
Synergy Microwave Corp
Voltage Controlled Oscillator, 3600MHz Min, 3820MHz Max, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 24 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 25 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 3820 MHz | |
Operating Frequency-Min | 3600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2 dBm | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES |