Part Details for DCRO160260-5 by Synergy Microwave Corp
Overview of DCRO160260-5 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for DCRO160260-5
DCRO160260-5 CAD Models
DCRO160260-5 Part Data Attributes
|
DCRO160260-5
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
DCRO160260-5
Synergy Microwave Corp
Voltage Controlled Oscillator, 1600MHz Min, 2600MHz Max, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 130 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 1600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.57mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |