Part Details for DCRJ455A by TOKO Inc
Overview of DCRJ455A by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCRJ455A
DCRJ455A CAD Models
DCRJ455A Part Data Attributes:
|
DCRJ455A
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
DCRJ455A
TOKO Inc
Ceramic Resonator, 0.455MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.455 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.3XB3.8XH9.3 (mm)/L0.287XB0.15XH0.366 (inch) | |
Surface Mount | NO |
Alternate Parts for DCRJ455A
This table gives cross-reference parts and alternative options found for DCRJ455A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCRJ455A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBR-500BKTS | Ceramic Resonator, 0.5MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-500BKTS |
EFOA500KT4B | Ceramic Resonator, 0.5MHz Nom | Panasonic Electronic Components | DCRJ455A vs EFOA500KT4B |
KBR-500BK | Ceramic Resonator, 0.5MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-500BK |
EFOA480KT4B | Ceramic Resonator, 0.48MHz Nom | Panasonic Electronic Components | DCRJ455A vs EFOA480KT4B |
KBR-540BKTL | Ceramic Resonator, 0.54MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-540BKTL |
KBR-500BKTL | Ceramic Resonator, 0.5MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-500BKTL |
KBR-480BKTS | Ceramic Resonator, 0.48MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-480BKTS |
KBR-480YTR | Ceramic Resonator, 0.48MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-480YTR |
KBR-540BKTS | Ceramic Resonator, 0.54MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-540BKTS |
KBR-480BK | Ceramic Resonator, 0.48MHz Nom | Kyocera AVX Components | DCRJ455A vs KBR-480BK |