Part Details for DCR806SG2020 by Marconi Circuit Technology Inc
Results Overview of DCR806SG2020 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCR806SG2020 Information
DCR806SG2020 by Marconi Circuit Technology Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for DCR806SG2020
DCR806SG2020 CAD Models
DCR806SG2020 Part Data Attributes
|
DCR806SG2020
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DCR806SG2020
Marconi Circuit Technology Inc
Silicon Controlled Rectifier, 620000mA I(T), 1900V V(DRM)
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 220 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
On-State Voltage-Max | 1.87 V | |
On-state Current-Max | 620000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 1900 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |