Part Details for DCR720E16 by Dynex Semiconductor
Results Overview of DCR720E16 by Dynex Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCR720E16 Information
DCR720E16 by Dynex Semiconductor is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for DCR720E16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30319261
|
Verical | Thyristor PCT 1.6kV 8.3kA 3-Pin Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$68.7500 | Buy Now |
Part Details for DCR720E16
DCR720E16 CAD Models
DCR720E16 Part Data Attributes
|
DCR720E16
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR720E16
Dynex Semiconductor
Silicon Controlled Rectifier, 1140A I(T)RMS, 1100000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, E, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | E, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
JESD-30 Code | O-CXDB-X4 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 8300 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 1100000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1140 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |