Datasheets
DCR5980A14 by: Dynex Semiconductor

Silicon Controlled Rectifier, 9400A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element, A, 4 PIN

Part Details for DCR5980A14 by Dynex Semiconductor

Overview of DCR5980A14 by Dynex Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for DCR5980A14

DCR5980A14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCR5980A14 Part Data Attributes

DCR5980A14 Dynex Semiconductor
Buy Now Datasheet
Compare Parts:
DCR5980A14 Dynex Semiconductor Silicon Controlled Rectifier, 9400A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element, A, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DYNEX SEMICONDUCTOR LTD
Package Description DISK BUTTON, O-CXDB-X4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 500 mA
JESD-30 Code O-CXDB-X4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 9400 A
Repetitive Peak Off-state Voltage 1400 V
Repetitive Peak Reverse Voltage 1400 V
Surface Mount YES
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCR5980A14 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCR5980A14 by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of DCR5980A14 would you like to use for your alert(s)?
  • Please alert me when DCR5980A14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCR5980A14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCR5980A14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCR5980A14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCR5980A14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCR5980A14 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: