Part Details for DCR5900A18 by Dynex Semiconductor
Results Overview of DCR5900A18 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCR5900A18 Information
DCR5900A18 by Dynex Semiconductor is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for DCR5900A18
DCR5900A18 CAD Models
DCR5900A18 Part Data Attributes
|
DCR5900A18
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR5900A18
Dynex Semiconductor
Silicon Controlled Rectifier, 8340000mA I(T), 1800V V(DRM)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 400 mA | |
Non-Repetitive Pk On-state Cur | 83000 A | |
On-State Voltage-Max | 1.05 V | |
On-state Current-Max | 8340000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |