DCR4060V22
Dynex Semiconductor
Description: Silicon Controlled Rectifier, 6385A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, V, 4 PIN

Overview of DCR4060V22 by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DCR4060V22 by Dynex Semiconductor

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DCR4060V22 by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCR4060V22 by Dynex Semiconductor

DCR4060V22
Dynex Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DYNEX SEMICONDUCTOR LTD
Package Description
V, 4 PIN
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
250 mA
JESD-30 Code
O-CXDB-X4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
6385 A
Repetitive Peak Off-state Voltage
2200 V
Repetitive Peak Reverse Voltage
2200 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. DCR4060V22
    Dynex Semiconductor
    Silicon Controlled Rectifier, 6385A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, V, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCR4060V22 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCR4060V22 by Dynex Semiconductor

  • Please alert me when DCR4060V22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCR4060V22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCR4060V22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCR4060V22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCR4060V22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCR4060V22 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: