Part Details for DCR1675SZ49 by Dynex Semiconductor
Overview of DCR1675SZ49 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR1675SZ49
DCR1675SZ49 CAD Models
DCR1675SZ49 Part Data Attributes
|
DCR1675SZ49
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR1675SZ49
Dynex Semiconductor
Silicon Controlled Rectifier, 2500000mA I(T), 4900V V(DRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 500 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 40000 A | |
On-State Voltage-Max | 1 V | |
On-state Current-Max | 2500000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 4900 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |