Part Details for DCR1476SY35 by Microsemi Corporation
Overview of DCR1476SY35 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR1476SY35
DCR1476SY35 CAD Models
DCR1476SY35 Part Data Attributes
|
DCR1476SY35
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DCR1476SY35
Microsemi Corporation
Silicon Controlled Rectifier, 1590000mA I(T), 3500V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 600 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 500 mA | |
Non-Repetitive Pk On-state Cur | 29000 A | |
On-state Current-Max | 1590000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 3500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |