DCR1374SBA18
Description: Silicon Controlled Rectifier, 2100000mA I(T), 1800V V(DRM),

Overview of DCR1374SBA18 by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for DCR1374SBA18 by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCR1374SBA18 by Dynex Semiconductor

DCR1374SBA18
Dynex Semiconductor
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
300 µs
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
350 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
175 mA
Leakage Current-Max
150 mA
Non-Repetitive Pk On-state Cur
40000 A
On-state Current-Max
2100000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Repetitive Peak Off-state Voltage
1800 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. DCR1374SBA18
    Dynex Semiconductor
    Silicon Controlled Rectifier, 2100000mA I(T), 1800V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCR1374SBA18 by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCR1374SBA18 by Dynex Semiconductor

  • Please alert me when DCR1374SBA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCR1374SBA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCR1374SBA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCR1374SBA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCR1374SBA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCR1374SBA18 by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: