Part Details for DCR1374SBA14 by Dynex Semiconductor
Overview of DCR1374SBA14 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DCR1374SBA14
DCR1374SBA14 CAD Models
DCR1374SBA14 Part Data Attributes
|
DCR1374SBA14
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR1374SBA14
Dynex Semiconductor
Silicon Controlled Rectifier, 2100000mA I(T), 1400V V(DRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 175 mA | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 40000 A | |
On-state Current-Max | 2100000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 1400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |