Part Details for DCR1275SD26 by Dynex Semiconductor
Overview of DCR1275SD26 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DCR1275SD26
DCR1275SD26 CAD Models
DCR1275SD26 Part Data Attributes
|
DCR1275SD26
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR1275SD26
Dynex Semiconductor
Silicon Controlled Rectifier, 1200000mA I(T), 2600V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 500 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 23000 A | |
On-state Current-Max | 1200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 2600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |