Part Details for DCR1275SD1212 by Marconi Circuit Technology Inc
Overview of DCR1275SD1212 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DCR1275SD1212
DCR1275SD1212 CAD Models
DCR1275SD1212 Part Data Attributes
|
DCR1275SD1212
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DCR1275SD1212
Marconi Circuit Technology Inc
Silicon Controlled Rectifier, 1540000mA I(T), 1100V V(DRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 400 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 24000 A | |
On-State Voltage-Max | 1.62 V | |
On-state Current-Max | 1540000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |