Part Details for DCR1021SF63 by Dynex Semiconductor
Overview of DCR1021SF63 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DCR1021SF63
DCR1021SF63 CAD Models
DCR1021SF63 Part Data Attributes
|
DCR1021SF63
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR1021SF63
Dynex Semiconductor
Silicon Controlled Rectifier, 1320A I(T)RMS, 6300V V(DRM), 6300V V(RRM), 1 Element, F, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 300 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1320 A | |
Repetitive Peak Off-state Voltage | 6300 V | |
Repetitive Peak Reverse Voltage | 6300 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |