Part Details for DCR1020SF62 by Dynex Semiconductor
Results Overview of DCR1020SF62 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCR1020SF62 Information
DCR1020SF62 by Dynex Semiconductor is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for DCR1020SF62
DCR1020SF62 CAD Models
DCR1020SF62 Part Data Attributes
|
DCR1020SF62
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR1020SF62
Dynex Semiconductor
Silicon Controlled Rectifier, 515000mA I(T), 6200V V(DRM),
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 600 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
Non-Repetitive Pk On-state Cur | 8500 A | |
On-State Voltage-Max | 3.6 V | |
On-state Current-Max | 515000 A | |
Operating Temperature-Max | 135 °C | |
Repetitive Peak Off-state Voltage | 6200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |