Part Details for DCR1008SF32 by Dynex Semiconductor
Overview of DCR1008SF32 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DCR1008SF32
DCR1008SF32 CAD Models
DCR1008SF32 Part Data Attributes
|
DCR1008SF32
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DCR1008SF32
Dynex Semiconductor
Silicon Controlled Rectifier, 770000mA I(T), 3200V V(DRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 500 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 600 mA | |
Non-Repetitive Pk On-state Cur | 12000 A | |
On-State Voltage-Max | 1.1 V | |
On-state Current-Max | 770000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 3200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |