Part Details for DCR1006SN1515 by Marconi Circuit Technology Inc
Overview of DCR1006SN1515 by Marconi Circuit Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DCR1006SN1515
DCR1006SN1515 CAD Models
DCR1006SN1515 Part Data Attributes
|
DCR1006SN1515
Marconi Circuit Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DCR1006SN1515
Marconi Circuit Technology Inc
Silicon Controlled Rectifier, 820000mA I(T), 1400V V(DRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI CIRCUIT TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 350 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 16400 A | |
On-State Voltage-Max | 1.87 V | |
On-state Current-Max | 820000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 1400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |