Part Details for DCR022405P-U/700 by Texas Instruments
Overview of DCR022405P-U/700 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DCR022405P-U/700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCR022405P-U/700-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 700 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$16.6529 | Buy Now |
|
Ameya Holding Limited | IC REG ISOLATED 5V 0.4A 10SOP | 23337 |
|
RFQ |
Part Details for DCR022405P-U/700
DCR022405P-U/700 CAD Models
DCR022405P-U/700 Part Data Attributes:
|
DCR022405P-U/700
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR022405P-U/700
Texas Instruments
Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP 0 to 0
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP10/18,.4 | |
Pin Count | 18/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 22.86 mm | |
Load Regulation-Max | 2.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10/18,.4,100 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL; SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0088375 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |
Alternate Parts for DCR022405P-U/700
This table gives cross-reference parts and alternative options found for DCR022405P-U/700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCR022405P-U/700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCR022405P-U | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 | Texas Instruments | DCR022405P-U/700 vs DCR022405P-U |