Part Details for DCR021205P by Texas Instruments
Overview of DCR021205P by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DCR021205P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCR021205P-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
575 In Stock |
|
$13.8800 | Buy Now |
DISTI #
296-9458-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
72 In Stock |
|
$13.1032 / $16.0200 | Buy Now |
DISTI #
595-DCR021205P
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 2W Iso Regs DC/DC Converter RoHS: Compliant | 0 |
|
$12.1900 / $15.4800 | Order Now |
|
Quest Components | 1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE | 13 |
|
$17.8650 / $20.0981 | Buy Now |
|
Rochester Electronics | DCR021205 Miniature, 2W Isolated Regulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 575 |
|
$11.9100 / $14.0100 | Buy Now |
|
Ameya Holding Limited | IC REG ISOLATED 5V 0.4A 10DIP | 2290 |
|
RFQ |
Part Details for DCR021205P
DCR021205P CAD Models
DCR021205P Part Data Attributes:
|
DCR021205P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR021205P
Texas Instruments
Miniature, 2W Isolated Regulated DC/DC Converters 10-PDIP -40 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001-AC, DIP-18/10 | |
Pin Count | 18/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e4 | |
Length | 22.86 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Protections | THERMAL; SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for DCR021205P
This table gives cross-reference parts and alternative options found for DCR021205P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCR021205P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAH0224S05-H6 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | DCR021205P vs JAH0224S05-H6 |
JAH0212S05 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, PLASTIC, DIP-24/12 | XP Power | DCR021205P vs JAH0212S05 |
W1205HT2 | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-24/12 | Sensitron Semiconductors | DCR021205P vs W1205HT2 |
DCR022405P-U | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 | Texas Instruments | DCR021205P vs DCR022405P-U |
DCR021205P-U/700 | 1-OUTPUT 2W DC-DC REG PWR SUPPLY MODULE, PLASTIC, SOP-18/10 | Texas Instruments | DCR021205P vs DCR021205P-U/700 |
DCR021205P-U | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 | Texas Instruments | DCR021205P vs DCR021205P-U |
W1205HT2-G | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-24/12 | Sensitron Semiconductors | DCR021205P vs W1205HT2-G |