Part Details for DCR021205P by Burr-Brown Corp
Overview of DCR021205P by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCR021205P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE | 8 |
|
$13.3988 / $17.8650 | Buy Now |
|
Rochester Electronics | DCR021205 Miniature, 2W Isolated Regulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$11.9100 / $14.0100 | Buy Now |