Part Details for DCR012405P by Texas Instruments
Results Overview of DCR012405P by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCR012405P Information
DCR012405P by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCR012405P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCR012405P-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7513 In Stock |
|
$15.3800 | Buy Now |
DISTI #
296-9456-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
334 In Stock |
|
$13.3125 / $14.7200 | Buy Now |
DISTI #
595-DCR012405P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W Iso Regs DC/ DC Converter RoHS: Compliant | 47 |
|
$13.3100 / $14.7200 | Buy Now |
|
Rochester Electronics | DCR012405 Miniature, 1W Isolated Regulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 7513 |
|
$12.5700 / $14.7900 | Buy Now |
|
Ameya Holding Limited | DCR012405P , 直流-直流转换器, 可调输出, 4.9 → 5.1 V, 隔离、调节, 400 kHz, 10针 PDIP封装 | 20238 |
|
RFQ | |
|
ComSIT USA | MINIATURE, 1 WATT ISOLATED REGULATED DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, ... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for DCR012405P
DCR012405P CAD Models
DCR012405P Part Data Attributes
|
DCR012405P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR012405P
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18/10 | |
Pin Count | 18/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e4 | |
Length | 22.86 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.003 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |