Part Details for DCR011203P by Burr-Brown Corp
Overview of DCR011203P by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCR011203P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCR011203P-ND
|
DigiKey | DCR011203 MINIATURE, 1W ISOLATED Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
347 In Stock |
|
$13.2200 | Buy Now |
|
Rochester Electronics | DCR011203 Miniature, 1W Isolated Regulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 347 |
|
$11.3400 / $13.3400 | Buy Now |
Part Details for DCR011203P
DCR011203P CAD Models
DCR011203P Part Data Attributes
|
DCR011203P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCR011203P
Burr-Brown Corp
DC-DC Regulated Power Supply Module, 1 Output, 1W, PLASTIC, DIP-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T10 | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |