Part Details for DCR010505U by Burr-Brown Corp
Overview of DCR010505U by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCR010505U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC to DC Converter, +5V, 28 Pin, SOP | 8 |
|
$16.0000 / $18.0000 | Buy Now |
|
ComSIT USA | MINIATURE, 1 WATT ISOLATED REGULATED DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid RoHS: Not Compliant | Europe - 6 |
|
RFQ |