Part Details for DCR010505P by Texas Instruments
Overview of DCR010505P by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR010505P | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85 |
Price & Stock for DCR010505P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCR010505P-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
791 In Stock |
|
$11.9988 / $14.6700 | Buy Now |
DISTI #
595-DCR010505P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W Iso Regs DC/DC Converter RoHS: Compliant | 142 |
|
$11.8200 / $14.6700 | Buy Now |
DISTI #
J56:1989_00127924
|
Arrow Electronics | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 10-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Date Code: 2322 | Europe - 120 |
|
$11.2220 / $13.8030 | Buy Now |
DISTI #
C1S746201590873
|
Chip1Stop | Module DC-DC 1-OUT 5V 0.2A 10-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 40 |
|
$11.0670 | Buy Now |
|
Win Source Electronics | IC REG ISOLATED 5V 0.2A 10DIP | 6952 |
|
$15.0730 / $22.6090 | Buy Now |
Part Details for DCR010505P
DCR010505P CAD Models
DCR010505P Part Data Attributes
|
DCR010505P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR010505P
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP10/18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e4 | |
Length | 22.86 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.002 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |