Part Details for DCR010503UE4 by Texas Instruments
Overview of DCR010503UE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCR010503UE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3896
|
Newark | Dc/Dc Converter, Smd, 10503, Soic12, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:3.3V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |TEXAS INSTRUMENTS DCR010503UE4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-DCR010503UE4-ND
|
DigiKey | MINIATURE, 1W ISOLATED REGULATED Min Qty: 56 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7959 | Buy Now |
DISTI #
595-DCR010503UE4
|
Mouser Electronics | Isolated DC/DC Converters - SMD Mini 1W Iso Reg DC/DC Converter RoHS: Compliant | 0 |
|
$14.6600 / $16.6100 | Order Now |
Part Details for DCR010503UE4
DCR010503UE4 CAD Models
DCR010503UE4 Part Data Attributes:
|
DCR010503UE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR010503UE4
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Load Regulation-Max | 2.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.002 Vrms | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for DCR010503UE4
This table gives cross-reference parts and alternative options found for DCR010503UE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCR010503UE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCR010503U | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | Texas Instruments | DCR010503UE4 vs DCR010503U |