Part Details for DCR0105 by Burr-Brown Corp
Overview of DCR0105 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCR0105
DCR0105 CAD Models
Resources and Additional Insights for DCR0105
Reference Designs related to DCR0105
-
OAD_FB_REFDES OAD 闪存板参考设计
The OAD (Over the Air Download) flash board reference design demonstrates how to connect an external SPI flash to the SoC debug/flash connector on several Chipcon development boards.
-
Isolated power architecture reference design for communication and analog input/output modules
This reference design provides a means to isolate I2C or SPI communication lines. This is often required in grid infrastructure applications such as protection relays and circuit breakers where high voltages are involved. This reference design provides both power isolation and signal isolation.
-
Isolated Current Shunt/Voltage Measurement Reference Design for Automotive Battery Pack Monitoring
This TI Verified Design provides the theory: component selection: TINA-TI simulations: Verification & Measurement Performance: Altium Schematics: PCB Layout for automotive Battery Pack monitoring application. The design uses a automotive AEC-Q100 qualified 12-bit: 4-Channel: 1Msps SAR ADC: ADS7950-Q1 with isolated system hardware design.This isolated input design with four-wire shunt resistor is well suited for such applications using high and low voltage automotive battery packs. It can be used to monitor the current from -5A to +5A and extremely high voltage (up to 750V) of battery pack.The TINA simulations for the input and reference drive verify the design solution and componsent selection: and the measured results demonstrate the performance of the precision design.