Part Details for DCPUSBABUSBB by Switchcraft Conxall
Overview of DCPUSBABUSBB by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for DCPUSBABUSBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60862346
|
Verical | Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2107 | Americas - 20 |
|
$16.3800 / $24.4140 | Buy Now |
Part Details for DCPUSBABUSBB
DCPUSBABUSBB CAD Models
DCPUSBABUSBB Part Data Attributes
|
DCPUSBABUSBB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DCPUSBABUSBB
Switchcraft Conxall
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |