Part Details for DCPT-51/19-45-SP by TE Connectivity
Overview of DCPT-51/19-45-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCPT-51/19-45-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5461
|
Newark | Dcpt-51/19-45-Sp |Raychem Te Connectivity DCPT-51/19-45-SP Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 | Buy Now |
DISTI #
A109026-30-ND
|
DigiKey | HEATSHRNK 2.008" GRN/YLW Min Qty: 3570 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.2426 | Buy Now |
DISTI #
A109026-01-ND
|
DigiKey | HEAT SHRINK TUBING 1M Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-DCPT-51/19-45-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 51MM 2:1 PRICE PER METER RoHS: Compliant | 0 |
|
$14.2400 | Order Now |
|
Onlinecomponents.com | DCPT-51/19-45-SP RoHS: Compliant | 0 |
|
$14.0700 / $41.2800 | Buy Now |
DISTI #
RYCDCPT-51/19-45-SP
|
Interstate Connecting Components | DCPT-51/19-45-SP | 0 |
|
Buy Now | |
|
Master Electronics | DCPT-51/19-45-SP RoHS: Compliant | 0 |
|
$14.0700 / $41.2800 | Buy Now |