Part Details for DCPT-26/13-45-SP by TE Connectivity
Overview of DCPT-26/13-45-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCPT-26/13-45-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3180
|
Newark | Dcpt-26/13-45-Sp |Raychem Te Connectivity DCPT-26/13-45-SP RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $15.7400 | Buy Now |
DISTI #
31K9775
|
Newark | Dcpt-26/13-45-Sp Rohs Compliant: Yes |Raychem Te Connectivity DCPT-26/13-45-SP RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$10.3500 / $11.0100 | Buy Now |
DISTI #
DCPT-26/13-45-SP-60-ND
|
DigiKey | HEATSHRINK 1.024" GRN/YLW Min Qty: 120 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.8690 | Buy Now |
DISTI #
DCPT-26/13-45-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING YLLW/GRN 1M Lead time: 23 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
5038184001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow/Green Spool - Cable Rools/Shrink Tubing (Alt: 5038184001) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$9.7680 / $11.7548 | Buy Now |
DISTI #
650-DCPT-26/13-45-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 26MM 2:1 PRICE PER METER RoHS: Compliant | 0 |
|
$10.8700 / $10.9700 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool RoHS: Compliant |
597 In Stock |
|
$10.5300 / $11.7200 | Buy Now |
DISTI #
73576201
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Stripe Thin Spool RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2120 | Americas - 540 |
|
$13.9620 / $15.2360 | Buy Now |
DISTI #
000000000001131090
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 26MM 2:1 PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Yellow/Green Thin Spool RoHS: Compliant |
597 In Stock |
|
$10.5300 / $11.7200 | Buy Now |