Part Details for DCPN37P067TXLF by Amphenol FCi
Overview of DCPN37P067TXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCPN37P067TXLF
DCPN37P067TXLF CAD Models
DCPN37P067TXLF Part Data Attributes
|
DCPN37P067TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCPN37P067TXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCPN37P067TXLF
This table gives cross-reference parts and alternative options found for DCPN37P067TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCPN37P067TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCPF37P364MTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPN37P067TXLF vs DCPF37P364MTXLF |
1-747252-2 | CONNECTOR, 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DCPN37P067TXLF vs 1-747252-2 |
DCML37P467GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCPN37P067TXLF vs DCML37P467GXLF |
DCPL37P067CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPN37P067TXLF vs DCPL37P067CTXLF |
1-745498-3 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | DCPN37P067TXLF vs 1-745498-3 |
DCF37P064GXBLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPN37P067TXLF vs DCF37P064GXBLF |
DCPL37P365GTX123LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCPN37P067TXLF vs DCPL37P365GTX123LF |
94116-304337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | DCPN37P067TXLF vs 94116-304337 |
FCC17-C37PA-4N0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DCPN37P067TXLF vs FCC17-C37PA-4N0 |
DCPO37P064CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCPN37P067TXLF vs DCPO37P064CXLF |