Part Details for DCPHD15MSC1 by Switchcraft Conxall
Overview of DCPHD15MSC1 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for DCPHD15MSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3203
|
Newark | D Sub, High Density-Hd, Plug, 9 Position, Panel, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Cable Mount Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Switchcraft/conxall DCPHD15MSC1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9400 | Buy Now |
DISTI #
SC2688-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$21.8448 / $39.2500 | Buy Now |
DISTI #
502-DCPHD15MSC1
|
Mouser Electronics | D-Sub High Density Connectors 15 PIN MALE PANEL MOUNT RoHS: Compliant | 49 |
|
$21.8400 / $31.2300 | Buy Now |
DISTI #
70235777
|
RS | Conn, D-Sub, HD15, 15Cnts, PCBPlug, Solder, 9Cnts, Sealed, IP67, TPU, DCPSeries | Switchcraft DCPHD15MSC1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1100 / $26.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.6500 / $33.6000 | Buy Now |
DISTI #
000000000003630805
|
Sager | D-Sub High Density Connectors 15 PIN MALE PANEL MOUNT Min Qty: 50 | 0 |
|
$20.3600 / $25.7600 | Buy Now |
Part Details for DCPHD15MSC1
DCPHD15MSC1 CAD Models
DCPHD15MSC1 Part Data Attributes
|
DCPHD15MSC1
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DCPHD15MSC1
Switchcraft Conxall
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |