-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 W, 5-V input to 5-V output, 2 kVDC isolated DC/DC converter module with soft-start and Fsync 7-SOP -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51051-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1184 In Stock |
|
$8.1810 / $10.0000 | Buy Now |
DISTI #
595-DCPA10505P-U/700
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1 W, 5-V input to 5-V output, 2 kVDC isolated DC/DC converter module with soft-start and Fsync 7-SOP -40 to 100 RoHS: Compliant | 635 |
|
$8.1600 / $9.9200 | Buy Now |
|
LCSC | SOP-7 Isolated DC/DC Converters ROHS | 17 |
|
$7.4398 / $8.5546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCPA10505P-U/700
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCPA10505P-U/700
Texas Instruments
1 W, 5-V input to 5-V output, 2 kVDC isolated DC/DC converter module with soft-start and Fsync 7-SOP -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | THERMAL | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.605 mm |