Part Details for DCP69-13 by Diodes Incorporated
Overview of DCP69-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP69-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DCP69-13CT-ND
|
DigiKey | TRANS PNP 20V 1A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4260 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
DCP69-13
|
Avnet Americas | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: DCP69-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 395000 Factory Stock |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-DCP69-13
|
Mouser Electronics | Bipolar Transistors - BJT 1W -20V RoHS: Compliant | 1575 |
|
$0.0990 / $0.4100 | Buy Now |
DISTI #
DCP69-13
|
Avnet Silica | Trans GP BJT PNP 20V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: DCP69-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1177 | Buy Now |