Part Details for DCP4R251007HD4KSSD by Wima
Overview of DCP4R251007HD4KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4R251007HD4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9504
|
Newark | Cap, 10Uf, 1.3Kv, Film, Radial Rohs Compliant: Yes |Wima DCP4R251007HD4KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $7.4300 | Buy Now |
DISTI #
1928-DCP4R251007HD4KSSD-ND
|
DigiKey | CAP FILM 10UF 10% 1.3KVDC RADIAL Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0800 | Buy Now |
DISTI #
505-DCP4R251007HD4KS
|
Mouser Electronics | Film Capacitors 10uF 10% 1300 VDC 24x45.5x41.5mm RoHS: Compliant | 0 |
|
$4.0400 / $7.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$7.7700 | Buy Now |
DISTI #
DCMKP4-10U/1300
|
TME | Capacitor: polypropylene, 10uF, 1.3kV, ESR: 7.2mΩ, THT, ±10%, 35V/μs Min Qty: 224 | 0 |
|
$4.9100 | RFQ |
DISTI #
DCP4R251007HD4KSSD
|
Avnet Abacus | DC-LINK MKP 4 10.0F 10% 1300 VDC 24x45.5x41.5 RM37.5 4-leads Leads 6-2 (Alt: DCP4R251007HD4KSSD) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCP4R251007HD4KSSD
DCP4R251007HD4KSSD CAD Models
DCP4R251007HD4KSSD Part Data Attributes:
|
DCP4R251007HD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4R251007HD4KSSD
Wima
Film Capacitor, Polypropylene, 1300V, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 24 mm |