Part Details for DCP4R251007HD2JSSD by Wima
Overview of DCP4R251007HD2JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4R251007HD2JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1033-ND
|
DigiKey | CAP FILM 10UF 5% 1.3KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
385 In Stock |
|
$4.1494 / $7.3200 | Buy Now |
DISTI #
505-DCP4R251007HD2JS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 10.0 uF 1300 VDC 24x45.5x41.5 PCM 37.5 RoHS: Compliant | 3171 |
|
$4.1400 / $7.3200 | Buy Now |
|
Future Electronics | DCP4 RADIAL 2-PIN 1300V 10uF 5%TOL 41.5x45.5x24MM LS=37.5MM MET POLYPROPYLENE RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Container: Bag | 224Bag |
|
$6.6200 / $6.7000 | Buy Now |
Part Details for DCP4R251007HD2JSSD
DCP4R251007HD2JSSD CAD Models
DCP4R251007HD2JSSD Part Data Attributes:
|
DCP4R251007HD2JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4R251007HD2JSSD
Wima
Film Capacitor, Polypropylene, 1300V, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |