Part Details for DCP4R244006I4MKS00 by Wima
Overview of DCP4R244006I4MKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4R244006I4MKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4R244006I4MKS00-ND
|
DigiKey | DC-LINK MKP 4 4.0 F 1300 VDC 17X Min Qty: 352 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4271 | Buy Now |
DISTI #
505-DCP4R2446I4MKS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 4.0 uF 1300 VDC 17x34.5x31.5 SN RoHS: Compliant | 0 |
|
$6.6300 / $7.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$12.9800 | Buy Now |
Part Details for DCP4R244006I4MKS00
DCP4R244006I4MKS00 CAD Models
DCP4R244006I4MKS00 Part Data Attributes
|
DCP4R244006I4MKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4R244006I4MKS00
Wima
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 4uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |