Part Details for DCP4N054007KD4KYSD by Wima
Overview of DCP4N054007KD4KYSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4N054007KD4KYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DCP4-40/900/10
|
Mouser Electronics | Film Capacitors 40uF 900V 10% 4 LD 40x55x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$12.4400 / $14.9700 | Order Now |