Part Details for DCP4N053507JD4KYSD by Wima
Overview of DCP4N053507JD4KYSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4N053507JD4KYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DCP4-35/900/10
|
Mouser Electronics | Film Capacitors 35uF 900V 10% 4 LD 35x50x41.5 PCM37.5 RoHS: Compliant | 0 |
|
$7.3500 / $11.7500 | Order Now |