Part Details for DCP4N053007ID4MSC9 by Wima
Overview of DCP4N053007ID4MSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4N053007ID4MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4N053007ID4MSC9-ND
|
DigiKey | DC-LINK MKP 4 30.0 F 900 VDC 31X Min Qty: 168 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9839 | Buy Now |
DISTI #
505-DCP4N0537ID4MSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 30.0 uF 900 VDC 31x46x41.5 PCM 37.5 | 0 |
|
$6.9300 / $7.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks | 0 |
|
$13.5700 | Buy Now |
DISTI #
DCP4N053007ID4MSC9
|
Avnet Abacus | DC-LINK MKP 4 30.0F 20% 900 VDC 31x46x41.5 RM37.5 4-leads Leads 3.5+-0.5 (Alt: DCP4N053007ID4MSC9) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |