Part Details for DCP4N051507GD4JSC9 by Wima
Results Overview of DCP4N051507GD4JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP4N051507GD4JSC9 Information
DCP4N051507GD4JSC9 by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DCP4N051507GD4JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4N051507GD4JSC9-ND
|
DigiKey | DC-LINK MKP 4 15.0 F 900 VDC 20X Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2581 | Buy Now |
DISTI #
505-P4N051507GD4JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 15.0 uF 900 VDC 20x39.5x41.5 PCM 37.5 | 0 |
|
$4.1300 / $4.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$7.1700 | Buy Now |