Part Details for DCP4N051006JD2JSC9 by Wima
Overview of DCP4N051006JD2JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4N051006JD2JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4N051006JD2JSC9-ND
|
DigiKey | DC-LINK MKP 4 10.0 F 900 VDC 20X Min Qty: 324 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6351 | Buy Now |
DISTI #
505-DCP4N0516JD2JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 10.0 uF 900 VDC 20x39.5x31.5 PCM 27.5 | 0 |
|
$3.0800 / $3.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 17 Weeks | 0 |
|
$5.9300 | Buy Now |