-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 40uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1014-ND
|
DigiKey | CAP FILM 40UF 10% 800VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
268 In Stock |
|
$8.4438 / $13.5100 | Buy Now |
DISTI #
4499-DCP4L054007ID4KSSD-ND
|
DigiKey | DC-LINK MKP 4 40.0 UF 800 VDC 31 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks | 0 |
|
$16.5300 | Buy Now |
DISTI #
74507774
|
Verical | Cap Film 40uF 800V PP 10%( 41.5 X 31 X 46mm) Plastic Rectangular Can 37.5mm 0.0033 Ohm 105°C Automotive Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 38 |
|
$13.8584 / $14.6892 | Buy Now |
DISTI #
DCP4L054007ID4KSSD
|
TTI | Film Capacitors 40UF 800V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 84 Container: Bulk | Americas - 0 |
|
$8.4400 / $10.2600 | Buy Now |
DISTI #
DCP4L054007ID4KSSD
|
Avnet Abacus | DC-Link MKP 4 40 F 10% 800VDC @70C 31x46x41.5 4-leads (Alt: DCP4L054007ID4KSSD) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP4L054007ID4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4L054007ID4KSSD
Wima
Film Capacitor, Polypropylene, 800V, 40uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 31 mm |