-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP4L052007GD4KSSD by Wima is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9497
|
Newark | Cap, 20Uf, 800V, Film, Radial Rohs Compliant: Yes |Wima DCP4L052007GD4KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $9.3700 | Buy Now |
DISTI #
1928-DCP4L052007GD4KSSD-ND
|
DigiKey | CAP FILM 20UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
701 In Stock |
|
$4.9025 / $9.8700 | Buy Now |
DISTI #
505-DCP4L052007GD4KS
|
Mouser Electronics | Film Capacitors 20.0 uF 800 VDC 10% RoHS: Compliant | 337 |
|
$4.6000 / $9.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$8.7600 | Buy Now |
DISTI #
87352966
|
Verical | Cap Film 20uF 800V PP 10%( 41.5 X 20 X 39.5mm) Plastic Rectangular Can 37.5mm 0.0062 Ohm 105°C Autom... more RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 252 |
|
$10.6120 | Buy Now |
DISTI #
DCMKP4-20U/800
|
TME | Capacitor: polypropylene, 20uF, 800V, ESR: 6.2mΩ, THT, ±10%, 21V/μs Min Qty: 1 | 252 |
|
$4.1400 / $8.4500 | Buy Now |
|
ComSIT USA | METALLIZED POLYPROPYLENE CAPACITOR Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 20uF, Th... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
DCP4L052007GD4KSSD
|
Avnet Abacus | DCLINK MKP 4 200 F 10 800 VDC 20x395x415 RM 375 4pin bulk pin 62 standard (Alt: DCP4L052007GD4KSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP4L052007GD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4L052007GD4KSSD
Wima
Film Capacitor, Polypropylene, 800V, 20uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |