DCP4I054007ID2KYSD
Wima

Overview of DCP4I054007ID2KYSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DCP4I054007ID2KYSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-DCP4-40/600/10L
Mouser Electronics Film Capacitors 40uF 600V 10% 2 LD 31x46x41.5 PCM37.5 RoHS: Compliant 0
  • 168 $10.1400
  • 252 $9.7200
  • 504 $9.3600
$9.3600 / $10.1400 Order Now

CAD Models for DCP4I054007ID2KYSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCP4I054007ID2KYSD by Wima

DCP4I054007ID2KYSD
Wima
-
-
Samacsys Manufacturer
WIMA
Want to compare parts?
  1. DCP4I054007ID2KYSD
    Wima
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP4I054007ID2KYSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP4I054007ID2KYSD by Wima

Select Manufacturer
Which Manufacturer of DCP4I054007ID2KYSD would you like to use for your alert(s)?
  • Please alert me when DCP4I054007ID2KYSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCP4I054007ID2KYSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP4I054007ID2KYSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCP4I054007ID2KYSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP4I054007ID2KYSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP4I054007ID2KYSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: