Part Details for DCP4I047006FD2KSC9 by Wima
Overview of DCP4I047006FD2KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4I047006FD2KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4I047006FD2KSC9-ND
|
DigiKey | DC-LINK MKP 4 7.0 F 600 VDC 15X2 Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2216 | Buy Now |
DISTI #
505-DCP4I0476FD2KSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 7.0 uF 600 VDC 15x26x31.5 PCM 27.5 | 0 |
|
$2.0200 / $2.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 Lead time: 17 Weeks | 0 |
|
$3.8900 | Buy Now |