DCP4I045006DD2KSSD
Description: Film Capacitor, Polypropylene, 600V, 5uF

Overview of DCP4I045006DD2KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for DCP4I045006DD2KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-DCP4I045006DD2KSSD-ND
DigiKey DC-LINK MKP 4 5.0 F 600 VDC 13X2 Min Qty: 756 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 756 $1.6819
$1.6819 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks 0
  • 378 $3.0000
$3.0000 Buy Now
DISTI # DCP4I045006DD2KSSD
Avnet Abacus DC-LINK MKP 4 5.0F 10% 600 VDC 13x24x31.5 RM27.5 2-leads Leads 6-2 (Alt: DCP4I045006DD2KSSD) RoHS: Compliant Min Qty: 756 Package Multiple: 378 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DCP4I045006DD2KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCP4I045006DD2KSSD by Wima

DCP4I045006DD2KSSD
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. DCP4I045006DD2KSSD
    Wima
    Film Capacitor, Polypropylene, 600V, 5uF
    VS

Related Parts for DCP4I045006DD2KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP4I045006DD2KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP4I045006DD2KSSD by Wima

Select Manufacturer
Which Manufacturer of DCP4I045006DD2KSSD would you like to use for your alert(s)?
  • Please alert me when DCP4I045006DD2KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCP4I045006DD2KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP4I045006DD2KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCP4I045006DD2KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP4I045006DD2KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP4I045006DD2KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: