Part Details for DCP4H161009FD4MSC9 by Wima
Overview of DCP4H161009FD4MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4H161009FD4MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4H161009FD4MSC9-ND
|
DigiKey | DC-LINK MKP 4 100.0 F 500 VDC 35 Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4504 | Buy Now |
DISTI #
505-DCP4H1619FD4MSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 100.0 uF 500 VDC 35x50x57 PCM 52.5 | 0 |
|
$22.6900 / $26.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$41.7500 | Buy Now |